Part Details for HDC9M5R800C-50 by Amphenol Positronic
Overview of HDC9M5R800C-50 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for HDC9M5R800C-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-HDC9M5R800C-50
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Male Connector 9P Solder Tail Right Angle Cadmium Shell | 0 |
|
$40.7300 / $42.6000 | Order Now |
DISTI #
POSHDC9M5R800C-50
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSHDC9M5R800C-50
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
HDC9M5R800C-50
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
Buy Now RFQ |
Part Details for HDC9M5R800C-50
HDC9M5R800C-50 CAD Models
HDC9M5R800C-50 Part Data Attributes:
|
HDC9M5R800C-50
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
HDC9M5R800C-50
Amphenol Positronic
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: IEC 60807-2, 60807-3; MIL-DTL-24308 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER COPPER | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | STEEL/BRASS | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HDC9M5R800C-50
This table gives cross-reference parts and alternative options found for HDC9M5R800C-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDC9M5R800C-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEMV09P064GTXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | HDC9M5R800C-50 vs DEMV09P064GTXLF |
17D-EG09P1BMNVFM2 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Corporation | HDC9M5R800C-50 vs 17D-EG09P1BMNVFM2 |
93887-504209 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | HDC9M5R800C-50 vs 93887-504209 |
D-09P8-G | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | On-Shore Technology Inc | HDC9M5R800C-50 vs D-09P8-G |
777DFEH09P1BMNRM5 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | HDC9M5R800C-50 vs 777DFEH09P1BMNRM5 |
777DFEG09PCVF2 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | HDC9M5R800C-50 vs 777DFEG09PCVF2 |
777DFEF09P1AMNRM6 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | HDC9M5R800C-50 vs 777DFEF09P1AMNRM6 |
0-215593-1 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | HDC9M5R800C-50 vs 0-215593-1 |
DE09P0CTXBLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | HDC9M5R800C-50 vs DE09P0CTXBLF |
DE09P964MTXXXXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | HDC9M5R800C-50 vs DE09P964MTXXXXLF |