Part Details for HDC9S20Z0X by Amphenol Positronic
Overview of HDC9S20Z0X by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for HDC9S20Z0X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-HDC9S20Z0X-ND
|
DigiKey | D-Sub Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$55.3818 / $144.4500 | Buy Now |
DISTI #
276-HDC9S20Z0X
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Female Connector 9P Solder Cup Tin Shell Backshell Assembly | 0 |
|
$40.6100 / $44.4700 | Order Now |
DISTI #
POSHDC9S20Z0X
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSHDC9S20Z0X
|
Interstate Connecting Components | 0 |
|
Buy Now |