Part Details for HDF-S26-203L012 by NorComp
Overview of HDF-S26-203L012 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDF-S26-203L012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3981
|
Newark | Hd-D Sub Conn, Rcpt, Da, 26Pos, Ip67, D Sub Connector Type:High Density, Gender:Receptacle, Product Range:Nanook Series, No. Of Contacts:26Contacts, D Sub Shell Size:Da, Contact Termination Type:Solder Cup, Contact Material:Brass Rohs Compliant: Yes |Norcomp HDF-S26-203L012 Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6400 / $21.5000 | Buy Now |
DISTI #
37-HDF-S26-203L012-ND
|
DigiKey | CONN D-SUB HD RCPT 26POS PNL MNT Min Qty: 54 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$19.7404 | Buy Now |
DISTI #
636-HDF-S26-203L012
|
Mouser Electronics | D-Sub High Density Connectors 26 pin solder cup F 30u 4-40 int thrd RoHS: Compliant | 0 |
|
$18.9900 / $19.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 54 | 0 |
|
$20.4800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$23.5000 / $33.4400 | Buy Now |
Part Details for HDF-S26-203L012
HDF-S26-203L012 CAD Models
HDF-S26-203L012 Part Data Attributes:
|
HDF-S26-203L012
NorComp
Buy Now
Datasheet
|
Compare Parts:
HDF-S26-203L012
NorComp
D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, #4-40,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Body Breadth | 0.831 inch | |
Body Length | 1.89 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WATERPROOF | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG |