Part Details for HDF-V15-113L052 by NorComp
Overview of HDF-V15-113L052 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDF-V15-113L052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3987
|
Newark | Hd-D Sub Conn, Plug, De, 15Pos, Solder, Ip67, D Sub Connector Type:High Density, Gender:Plug, Product Range:Nanook Series, No. Of Contacts:15Contacts, D Sub Shell Size:De, Contact Termination Type:Solder, Contact Material:Brass Rohs Compliant: Yes |Norcomp HDF-V15-113L052 RoHS: Compliant Min Qty: 63 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2500 / $13.9600 | Buy Now |
DISTI #
37-HDF-V15-113L052-ND
|
DigiKey | CONN D-SUB HD PLUG 15POS PNL MNT Min Qty: 63 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.3052 | Buy Now |
DISTI #
636-HDF-V15-113L052
|
Mouser Electronics | D-Sub High Density Connectors 15 pin vert solder M 30u 4-40 thrd brdlck RoHS: Compliant | 0 |
|
$12.2800 / $13.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 63 Package Multiple: 63 Lead time: 16 Weeks | 0 |
|
$12.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.2000 / $17.7800 | Buy Now |