Part Details for HDL15-SL-B by Adam Technologies Inc
Overview of HDL15-SL-B by Adam Technologies Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDL15-SL-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-HDL15-SL-B-ND
|
DigiKey | CONN D-SUB HD RCPT 15P R/A SLDR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
333 In Stock |
|
$0.6346 / $1.2700 | Buy Now |
DISTI #
737-HDL15-SL-B
|
Mouser Electronics | D-Sub High Density Connectors 15P FEMALE HI-DNSTY R/A PCB MT .350" RoHS: Compliant | 181 |
|
$0.6330 / $1.3000 | Buy Now |
|
Future Electronics | HDL Series 15 Position Right Angle Socket D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 207Tray |
|
$0.6200 / $0.7550 | Buy Now |
DISTI #
ADTHDL15-SL-B
|
Heilind Electronics | Americas - 27 in Stock |
|
$0.6758 / $0.8167 | Buy Now | |
|
Onlinecomponents.com | Connector D-Sub HD Receptacle 15P Right Angle Solder - Tray RoHS: Compliant | 0 |
|
$0.5120 / $0.8520 | Buy Now |
|
Bristol Electronics | 166 |
|
RFQ | ||
|
Quest Components | Connector, D-Shell Type, PCB Mount, Plug, 15 Contacts, Socket, PC Tail Terminal | 2748 |
|
$0.5229 / $1.4262 | Buy Now |
|
Quest Components | Connector, D-Shell Type, PCB Mount, Plug, 15 Contacts, Socket, PC Tail Terminal | 106 |
|
$1.1025 / $2.2050 | Buy Now |
DISTI #
HDL15-SL-B
|
TME | D-Sub HD, PIN: 15, socket, female, angled 90°, THT, UNC 4-40 Min Qty: 1 | 487 |
|
$0.6700 / $0.9600 | Buy Now |
DISTI #
ADTHDL15-SL-B
|
Interstate Connecting Components | 9 |
|
$0.6758 / $0.8167 | Buy Now |
Part Details for HDL15-SL-B
HDL15-SL-B CAD Models
HDL15-SL-B Part Data Attributes:
|
HDL15-SL-B
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HDL15-SL-B
Adam Technologies Inc
D Microminiature Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Adam Tech | |
Connector Type | D SUBMINIATURE CONNECTOR |