Part Details for HDL26-SL-B by Adam Technologies Inc
Overview of HDL26-SL-B by Adam Technologies Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDL26-SL-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-HDL26-SL-B-ND
|
DigiKey | CONN D-SUB HD RCPT 26P R/A SLDR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
627 In Stock |
|
$1.2171 / $2.3500 | Buy Now |
DISTI #
737-HDL26-SL-B
|
Mouser Electronics | D-Sub High Density Connectors CONN D-SUB HD RCPT 26P R/A SLDR RoHS: Compliant | 117 |
|
$1.2100 / $2.3500 | Buy Now |
|
Future Electronics | 26 Position High Density Right Angle D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Container: Tray | 140Tray |
|
$1.2600 / $1.3700 | Buy Now |
DISTI #
ADTHDL26-SL-B
|
Heilind Electronics | Americas - 371 in Stock |
|
$1.3368 / $1.6155 | Buy Now | |
|
Onlinecomponents.com | Connector D-Sub HD Receptacle 26P Right Angle Solder - Tray RoHS: Compliant |
220 In Stock |
|
$0.9250 / $1.4560 | Buy Now |
DISTI #
77691073
|
Verical | Conn D-Sub SKT 26 POS 1.14mm Solder RA Thru-Hole 26 Terminal 1 Port Tray Min Qty: 70 Package Multiple: 70 Date Code: 2210 | Americas - 210 |
|
$1.9338 | Buy Now |
DISTI #
ADTHDL26-SL-B
|
Interstate Connecting Components | 123 |
|
$1.3368 / $1.6155 | Buy Now | |
|
Master Electronics | Connector D-Sub HD Receptacle 26P Right Angle Solder - Tray RoHS: Compliant |
220 In Stock |
|
$0.9250 / $1.4560 | Buy Now |
Part Details for HDL26-SL-B
HDL26-SL-B CAD Models
HDL26-SL-B Part Data Attributes:
|
HDL26-SL-B
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HDL26-SL-B
Adam Technologies Inc
D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, #4-40, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Adam Tech | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.494 inch | |
Body Depth | 0.642 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Row Spacing | 0.078 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.286 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |