-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 0.5W, 82000ohm, 350V, 1% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDM12FA82K0-ND
|
DigiKey | RES 82K OHM 1% 1/2W AXIAL Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0350 | Buy Now |
DISTI #
HDM12FA82K0
|
Avnet Americas | Res Carbon Film 82K Ohm 1% 1/2W Conformal AXL Thru-Hole Ammo Pack - Ammo Pack (Alt: HDM12FA82K0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
708-HDM12FA82K0
|
Mouser Electronics | Carbon Film Resistors - Through Hole RES, CF, 1/2W, 82 Kohm, 1% RoHS: Compliant | 0 |
|
$0.0280 / $0.0340 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks | 0 |
|
$0.0273 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0269 / $0.0314 | Buy Now |
|
NAC | RESISTOR, CARBON FILM, 1/2W, 82 Kohm, 1% - Carbon Film - Moisture Resistant RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0525 / $0.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDM12FA82K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HDM12FA82K0
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Film, 0.5W, 82000ohm, 350V, 1% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-1 | |
Resistance | 82000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |