There are no models available for this part yet.
Overview of HDMS2312G0V20 by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HDMS2312G0V20 by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26AJ6497
|
Newark | 1-Phase Dynamic Starter 12A Ue: 110 - 230 Vac |Carlo Gavazzi HDMS2312G0V20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$571.0000 | Buy Now | |
DISTI #
225-HDMS2312G0V20
|
Mouser Electronics | Motor Controllers 1-PHASE DYNAMIC STARTER 12A UE: 110 - 230 VAC | 0 |
|
$456.8000 / $542.4500 | Order Now | |
Onlinecomponents.com | 1-Phase Dynamic Starter 12A - 110-230VAC - 3.94 x 4.73 x 7.09 Inches RoHS: Compliant | 0 |
|
$403.4100 / $433.7100 | Buy Now | ||
DISTI #
HDMS2312G0V20
|
TME | Module: softstart, panel, Electr.connect: terminal block, IP00 Min Qty: 1 | 0 |
|
$406.4200 / $468.9400 | RFQ |