Part Details for HDMS2312G0V21 by Carlo Gavazzi Holding AG
Overview of HDMS2312G0V21 by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDMS2312G0V21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ6499
|
Newark | 1-Phase Dynamic Starter 12A Ue:110-230Vac - Din |Carlo Gavazzi HDMS2312G0V21 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$571.0000 | Buy Now |
DISTI #
225-HDMS2312G0V21
|
Mouser Electronics | Motor Controllers 1-PHASE DYNAMIC STARTER 12A UE:110-230VAC - DIN | 0 |
|
$456.8000 / $542.4500 | Order Now |
|
Onlinecomponents.com | 1-Phase Dynamic Starter 12A - 110-230VAC - DIN - 3.94 x 4.73 x 7.09 Inches RoHS: Compliant |
1 In Stock |
|
$403.4100 / $433.7100 | Buy Now |
DISTI #
HDMS2312G0V21
|
TME | Module: softstart, for DIN rail mounting, 110÷230VAC, IP00, 12A Min Qty: 1 | 0 |
|
$395.3300 / $456.1600 | RFQ |
|
Master Electronics | 1-Phase Dynamic Starter 12A - 110-230VAC - DIN - 3.94 x 4.73 x 7.09 Inches RoHS: Compliant |
1 In Stock |
|
$403.4100 / $433.7100 | Buy Now |