Part Details for HDMS2325G0V21C by Carlo Gavazzi Holding AG
Overview of HDMS2325G0V21C by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDMS2325G0V21C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ6502
|
Newark | 1 Phase Soft Starter For Compressors And Submersible Pumps, Operating Voltage (Ue): 110 - 230 Vac , Rated Current (Ie): 25Aac, Control Voltage (Uc): 110 - 230 Vac , Din Rail Mount , Nfc Communication, Modbus |Carlo Gavazzi HDMS2325G0V21C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$669.0300 / $769.0000 | Buy Now |
DISTI #
225-HDMS2325G0V21C
|
Mouser Electronics | Specialty Controllers 1-PHASE DYNAMIC STARTER 25A UE:110-230VAC + MB-DIN RoHS: Compliant | 0 |
|
$694.0200 / $730.5500 | Order Now |
DISTI #
72183622
|
RS | Soft-Starter,1-phase,25A,94-253VAC, AC contr.,Modbus, NFC, DIN, HDMS Series | Carlo Gavazzi Inc. HDMS2325G0V21C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$657.5000 / $730.5500 | RFQ |
|
Onlinecomponents.com | 1-Phase Dynamic Starter 25A - 110-230VAC + Mb-DIN - 3.94 x 4.73 x 7.09 Inches RoHS: Compliant |
1 In Stock |
|
$615.2000 / $681.6600 | Buy Now |
DISTI #
HDMS2325G0V21C
|
TME | Module: soft-start, for DIN rail mounting, 110÷230VAC, IP00, 25A Min Qty: 1 | 0 |
|
$511.8900 / $590.6400 | RFQ |
|
Master Electronics | 1-Phase Dynamic Starter 25A - 110-230VAC + Mb-DIN - 3.94 x 4.73 x 7.09 Inches RoHS: Compliant |
1 In Stock |
|
$615.2000 / $681.6600 | Buy Now |