Part Details for HDMS2337G0V20C by Carlo Gavazzi Holding AG
Overview of HDMS2337G0V20C by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDMS2337G0V20C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ6505
|
Newark | 1-Phase Dynamic Starter 37A Ue: 110 - 230 Vac + Mb |Carlo Gavazzi HDMS2337G0V20C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,014.0000 | Buy Now |
DISTI #
225-HDMS2337G0V20C
|
Mouser Electronics | Specialty Controllers 1-PHASE DYNAMIC STARTER 37A UE: 110 - 230 VAC + MB | 0 |
|
$963.3000 | Order Now |
|
Onlinecomponents.com | 1-Phase Dynamic Starter 37A - 110-230VAC + Mb - 3.94 x 4.73 x 7.09 Inches | 0 |
|
$696.5600 / $748.4900 | Buy Now |
DISTI #
HDMS2337G0V20C
|
TME | Module: soft-start, panel, Electr.connect: terminal block, IP00 Min Qty: 1 | 0 |
|
$680.6100 / $785.3300 | RFQ |