Part Details for HDR-181805-01-HQCD by Samtec Inc
Overview of HDR-181805-01-HQCD by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDR-181805-01-HQCD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDR-181805-01-HQCD
|
Avnet Americas | Cable Assembly Coaxial 0.5mm Pitch 50Ohm 38AWG - Bulk (Alt: HDR-181805-01-HQCD) Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HDR-181805-01-HQCD
|
Avnet Americas | Cable Assembly Coaxial 0.5mm Pitch 50Ohm 38AWG - Bulk (Alt: HDR-181805-01-HQCD) Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |