-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0038
|
Newark | Bridge Rectifier, 1Kv, 2A, Hds Rohs Compliant: Yes |Diodes Inc. HDS20M-13 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3840 |
|
$0.1940 / $0.5200 | Buy Now |
DISTI #
HDS20M-13DICT-ND
|
DigiKey | BRIDGE RECT 1PHASE 1KV 2A HDS Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20686 In Stock |
|
$0.1446 / $0.5000 | Buy Now |
DISTI #
HDS20M-13
|
Avnet Americas | Glass Passivated Bridge Rectifier 2A 1000V Surface Mount 4-Pin HDS T/R - Tape and Reel (Alt: HDS20M-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 636000 Factory Stock |
|
$0.1117 / $0.1320 | Buy Now |
DISTI #
621-HDS20M-13
|
Mouser Electronics | Bridge Rectifiers Bridge Rectifier HDS RoHS: Compliant | 15076 |
|
$0.1610 / $0.5000 | Buy Now |
DISTI #
HDS20M-13
|
Avnet Americas | Glass Passivated Bridge Rectifier 2A 1000V Surface Mount 4-Pin HDS T/R - Tape and Reel (Alt: HDS20M-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 636000 Factory Stock |
|
$0.1117 / $0.1320 | Buy Now |
DISTI #
HDS20M-13
|
Avnet Americas | Glass Passivated Bridge Rectifier 2A 1000V Surface Mount 4-Pin HDS T/R - Tape and Reel (Alt: HDS20M-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 636000 Factory Stock |
|
$0.1117 / $0.1320 | Buy Now |
DISTI #
HDS20M-13
|
Avnet Asia | Glass Passivated Bridge Rectifier 2A 1000V Surface Mount 4-Pin HDS T/R (Alt: HDS20M-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 3000 |
|
$0.1035 / $0.1257 | Buy Now |
DISTI #
HDS20M-13
|
Avnet Silica | Glass Passivated Bridge Rectifier 2A 1000V Surface Mount 4-Pin HDS T/R (Alt: HDS20M-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | BRIDGE RECT 1PHASE 1KV 2A HDS | 209 |
|
$0.1960 / $0.3817 | Buy Now |
DISTI #
3944462
|
element14 Asia-Pacific | BRIDGE RECTIFIER, 1KV, 2A, HDS RoHS: Compliant Min Qty: 5 Container: Cut Tape | 3840 |
|
$0.1769 / $0.5247 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy