Part Details for HDS2102S by OWON Technology
Overview of HDS2102S by OWON Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDS2102S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2250-HDS2102S-ND
|
DigiKey | Owon HDS2102S handheld oscope Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
54 In Stock |
|
$279.0000 | Buy Now |
DISTI #
HDS2102S
|
TME | Handheld oscilloscope, 100MHz, 8bit, LCD 3,5", Ch: 2, 500Msps Min Qty: 1 | 44 |
|
$236.0000 / $250.0000 | Buy Now |