There are no models available for this part yet.
Overview of HDS2202S by OWON Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HDS2202S by OWON Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2250-HDS2202S-ND
|
DigiKey | OWON HDS2202S 200MHz 1GSa/s Dig Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
90 In Stock |
|
$375.0000 / $379.0000 | Buy Now | |
DISTI #
HDS2202S
|
TME | Handheld oscilloscope, 200MHz, 8bit, LCD 3,5", Ch: 2, 1Gsps, 8kpts Min Qty: 1 | 43 |
|
$286.0000 / $304.0000 | Buy Now |