Part Details for HDSC0805-226KMT3 by TT Electronics Resistors
Overview of HDSC0805-226KMT3 by TT Electronics Resistors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDSC0805-226KMT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6900 | Buy Now |
Part Details for HDSC0805-226KMT3
HDSC0805-226KMT3 CAD Models
HDSC0805-226KMT3 Part Data Attributes
|
HDSC0805-226KMT3
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
HDSC0805-226KMT3
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 226000ohm, 150V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 226000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 150 V |
Alternate Parts for HDSC0805-226KMT3
This table gives cross-reference parts and alternative options found for HDSC0805-226KMT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSC0805-226KMT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSC0805-226KMPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 226000ohm, 150V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | HDSC0805-226KMT3 vs HDSC0805-226KMPB |
HDSC0805-226KMT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 226000ohm, 150V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | HDSC0805-226KMT3 vs HDSC0805-226KMT1 |