Filter Your Search
1 - 1 of 1 results
|
HDSC0805-226KMT3
TT Electronics Resistors
|
Check for Price | Yes | Active | 226 kΩ | 20 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, 7 INCH | Matte Tin (Sn) | WRAPAROUND | 700 µm | 2 mm | 1.25 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 |