-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7 SEG NUMERIC DISPLAY, BLUE, 10mm, ROHS COMPLIANT PACKAGE-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1247 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDSM-433B
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HDSM-433B
Avago Technologies
7 SEG NUMERIC DISPLAY, BLUE, 10mm, ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Color | BLUE | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10 mm | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Terminal Finish | TIN |
This table gives cross-reference parts and alternative options found for HDSM-433B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSM-433B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSM-431B | 7 SEG NUMERIC DISPLAY, BLUE, 10mm, ROHS COMPLIANT PACKAGE-10 | Avago Technologies | HDSM-433B vs HDSM-431B |
HDSM-543B | Smart/Normal 7 Seg Numeric LED Display, 2-Character, Blue, 14.22mm, ROHS COMPLIANT PACKAGE-10 | Broadcom Limited | HDSM-433B vs HDSM-543B |
HDSM-443B | Smart/Normal 7 Seg Numeric LED Display, 2-Character, Blue, 10mm, ROHS COMPLIANT PACKAGE-10 | Broadcom Limited | HDSM-433B vs HDSM-443B |
HDSM-441B | 7 SEG NUMERIC DISPLAY, BLUE, 10mm, ROHS COMPLIANT PACKAGE-10 | Avago Technologies | HDSM-433B vs HDSM-441B |
HDSM-543W | Smart/Normal 7 Seg Numeric LED Display, 2-Character, White, 14.22mm, ROHS COMPLIANT PACKAGE-10 | Broadcom Limited | HDSM-433B vs HDSM-543W |
HDSM-531W | Smart/Normal 7 Seg Numeric LED Display, 1-Character, White, 14.22mm, ROHS COMPLIANT PACKAGE-10 | Broadcom Limited | HDSM-433B vs HDSM-531W |
HDSM-431B | Smart/Normal 7 Seg Numeric LED Display, Blue, 10mm, ROHS COMPLIANT PACKAGE-10 | Broadcom Limited | HDSM-433B vs HDSM-431B |
HDSM-433W | 7 SEG NUMERIC DISPLAY, WHITE, 10mm, ROHS COMPLIANT PACKAGE-10 | Avago Technologies | HDSM-433B vs HDSM-433W |
HDSM-441B | Smart/Normal 7 Seg Numeric LED Display, 2-Character, Blue, 10mm, ROHS COMPLIANT PACKAGE-10 | Broadcom Limited | HDSM-433B vs HDSM-441B |
HDSM-443W | Smart/Normal 7 Seg Numeric LED Display, 2-Character, White, 10mm, ROHS COMPLIANT PACKAGE-10 | Broadcom Limited | HDSM-433B vs HDSM-443W |