Part Details for HDSP-2533 by Hewlett Packard Co
Overview of HDSP-2533 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Part Details for HDSP-2533
HDSP-2533 CAD Models
HDSP-2533 Part Data Attributes:
|
HDSP-2533
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HDSP-2533
Hewlett Packard Co
Smart/Normal 5 X 7 Dot Matrix LED Display, 8-Character, Green, 5mm
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMPLEX | |
Display Height | 5 mm | |
JESD-609 Code | e0 | |
Number of Characters | 8 | |
Number of Functions | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 568 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HDSP-2533
This table gives cross-reference parts and alternative options found for HDSP-2533. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-2533, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-2533 | 5X7 DOT MATRIX DISPLAY, GREEN, 4.57mm, DIP-30 | Avago Technologies | HDSP-2533 vs HDSP-2533 |
HDSP-2533 | Smart/Normal 5 X 7 Dot Matrix LED Display, 8-Character, Green, 5mm | Agilent Technologies Inc | HDSP-2533 vs HDSP-2533 |