Part Details for HDSP-3401 by Hewlett Packard Co
Overview of HDSP-3401 by Hewlett Packard Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Automotive
Price & Stock for HDSP-3401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 171 |
|
$0.6000 / $1.8750 | Buy Now |
|
Bristol Electronics | 451 |
|
RFQ | ||
|
Quest Components | LED Display, Numeric Seven Segment, 1 Character, Red, DIP Package | 2 |
|
$2.0000 / $2.5000 | Buy Now |
|
Quest Components | LED Display, Numeric Seven Segment, 1 Character, Red, DIP Package | 60 |
|
$3.0450 / $6.0900 | Buy Now |
Part Details for HDSP-3401
HDSP-3401 CAD Models
HDSP-3401 Part Data Attributes:
|
HDSP-3401
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HDSP-3401
Hewlett Packard Co
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 20mm, DIP-18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | DIP-18 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 20 mm | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 655 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HDSP-3401
This table gives cross-reference parts and alternative options found for HDSP-3401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-3401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BS-A855RD | Smart/Normal 7 Seg Numeric LED Display, Bright Red, 20.32mm | IBS Electronics Inc | HDSP-3401 vs BS-A855RD |
LTS-3401LR | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 20.32mm | Lite-On Semiconductor Corporation | HDSP-3401 vs LTS-3401LR |
LTS-3401LWC | Smart/Normal 7 Seg Numeric LED Display, Red, 20.32mm | Lite-On Semiconductor Corporation | HDSP-3401 vs LTS-3401LWC |
LA-801VF | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 20mm, | ROHM Semiconductor | HDSP-3401 vs LA-801VF |
BS-A855RD | Smart/Normal 7 Seg Numeric LED Display, Bright Red, 20.32mm, SD-39, 16 PIN | American Bright Optoelectronics | HDSP-3401 vs BS-A855RD |
HDSP-3400 | Smart/Normal 7 Seg Numeric LED Display, Red, 20mm, DIP-18 | Hewlett Packard Co | HDSP-3401 vs HDSP-3400 |