Part Details for HDSP-5621 by Hewlett Packard Co
Overview of HDSP-5621 by Hewlett Packard Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Automotive
Price & Stock for HDSP-5621
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 130 |
|
$3.6907 / $8.5176 | Buy Now |
|
Quest Components | LED Display, Numeric Seven Segment, 2 Character, Green, DIP Package | 24 |
|
$2.9480 / $4.0200 | Buy Now |
|
Quest Components | LED Display, Numeric Seven Segment, 2 Character, Green, DIP Package | 80 |
|
$5.3235 / $11.4075 | Buy Now |
|
Quest Components | LED Display, Numeric Seven Segment, 2 Character, Green, DIP Package | 16 |
|
$2.9480 / $4.0200 | Buy Now |
Part Details for HDSP-5621
HDSP-5621 CAD Models
HDSP-5621 Part Data Attributes:
|
HDSP-5621
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HDSP-5621
Hewlett Packard Co
Smart/Normal 7 Seg Numeric LED Display, 2-Character, Green, 14.2mm, DIP-18
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | DIP-18 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 14.2 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e0 | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 566 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HDSP-5621
This table gives cross-reference parts and alternative options found for HDSP-5621. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-5621, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-5621 | Smart/Normal 7 Seg Numeric LED Display, 2-Character, Green, 14.2mm, DIP-18 | Agilent Technologies Inc | HDSP-5621 vs HDSP-5621 |
HDSP-5621 | Smart/Normal 7 Seg Numeric LED Display, 2-Character, Green, 14.2mm, DIP-18 | Broadcom Limited | HDSP-5621 vs HDSP-5621 |
HDSP-5621 | 7 SEG NUMERIC DISPLAY, GREEN, 14.2mm, DIP-18 | Avago Technologies | HDSP-5621 vs HDSP-5621 |