Part Details for HDSP-7511-S01 by Avago Technologies
Overview of HDSP-7511-S01 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for HDSP-7511-S01
HDSP-7511-S01 CAD Models
HDSP-7511-S01 Part Data Attributes:
|
HDSP-7511-S01
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HDSP-7511-S01
Avago Technologies
7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 7.6mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.6 mm | |
Forward Current-Max | 0.015 A | |
JESD-609 Code | e3/e1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Terminal Finish | TIN/TIN SILVER COPPER |
Alternate Parts for HDSP-7511-S01
This table gives cross-reference parts and alternative options found for HDSP-7511-S01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-7511-S01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-7511-S01 | Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red, 7.6mm | Broadcom Limited | HDSP-7511-S01 vs HDSP-7511-S01 |
HDSP-7511-S01 | Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red, 7.6mm | Agilent Technologies Inc | HDSP-7511-S01 vs HDSP-7511-S01 |
HDSP-7511-S01 | Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red, 7.6mm | Hewlett Packard Co | HDSP-7511-S01 vs HDSP-7511-S01 |