Part Details for HDT44-PR by Adam Technologies Inc
Overview of HDT44-PR by Adam Technologies Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDT44-PR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-HDT44-PR-ND
|
DigiKey | CONN D-SUB HD HOUSING PLUG 44POS Min Qty: 1 Lead time: 14 Weeks Container: Tray |
111 In Stock |
|
$1.5740 / $3.6900 | Buy Now |
DISTI #
737-HDT44-PR
|
Mouser Electronics | D-Sub High Density Connectors CONN D-SUB HD HOUSING PLUG 44POS RoHS: Compliant | 0 |
|
$1.5700 / $3.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$1.6800 | Buy Now |
|
Onlinecomponents.com | Connector D-Sub HD Housing Plug 44Pos - Tray RoHS: Compliant |
300 In Stock |
|
$1.2900 / $1.9900 | Buy Now |
DISTI #
82723374
|
Verical | HD D-Sub Crimp and Poke 44 way Plug RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2426 | Americas - 300 |
|
$1.8330 / $2.5870 | Buy Now |
|
Powell Electronics | CONN D-SUB HD HOUSING PLUG 44POS Min Qty: 100 | 264 |
|
$1.3810 / $1.9550 | Buy Now |
|
Master Electronics | Connector D-Sub HD Housing Plug 44Pos - Tray RoHS: Compliant |
300 In Stock |
|
$1.2900 / $1.9900 | Buy Now |
Part Details for HDT44-PR
HDT44-PR CAD Models
HDT44-PR Part Data Attributes
|
HDT44-PR
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HDT44-PR
Adam Technologies Inc
D Type Connector, 44 Contact(s), Male, Crimp Terminal, Hole .112-.124, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.492 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Row Spacing | 0.078 inch | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Material | STEEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 44 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |