Part Details for HDT44-SD-JS by Adam Technologies Inc
Overview of HDT44-SD-JS by Adam Technologies Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDT44-SD-JS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-HDT44-SD-JS-ND
|
DigiKey | CONN D-SUB HD RCPT 44P SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Tray |
15 In Stock |
|
$3.4116 / $4.9500 | Buy Now |
DISTI #
737-HDT44-SD-JS
|
Mouser Electronics | D-Sub High Density Connectors CONN D-SUB HD RCPT 44P SLDR CUP RoHS: Compliant | 0 |
|
$2.6300 | Order Now |
DISTI #
74894595
|
RS | Connector, D-SUB HD Receptacle, 44 Position, solder CUP | Adam Tech HDT44-SD-JS RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$2.3300 | Buy Now |
|
Onlinecomponents.com | Connector D-Sub HD Receptacle 44P Solder Cup - Tray RoHS: Compliant |
50 In Stock |
|
$2.0200 / $4.3600 | Buy Now |
|
Powell Electronics | CONN D-SUB HD RCPT 44P SLDR CUP Min Qty: 1000 | 99 |
|
$1.9157 / $2.7122 | Buy Now |
|
Master Electronics | Connector D-Sub HD Receptacle 44P Solder Cup - Tray RoHS: Compliant |
50 In Stock |
|
$2.0200 / $4.3600 | Buy Now |
Part Details for HDT44-SD-JS
HDT44-SD-JS CAD Models
HDT44-SD-JS Part Data Attributes
|
HDT44-SD-JS
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HDT44-SD-JS
Adam Technologies Inc
D Type Connector, 44 Contact(s), Female, Solder Lug Terminal, #4-40, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.494 inch | |
Body Length | 2.008 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Row Spacing | 0.078 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Type | PANEL | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 44 |