Part Details for HDVG-15-SL-C-SL by Adam Technologies Inc
Overview of HDVG-15-SL-C-SL by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDVG-15-SL-C-SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-HDVG-15-SL-C-SL
|
Mouser Electronics | D-Sub High Density Connectors CONNECTOR RoHS: Compliant | 0 |
|
$2.4800 / $2.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$2.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5200 / $5.2900 | Buy Now |
Part Details for HDVG-15-SL-C-SL
HDVG-15-SL-C-SL CAD Models
HDVG-15-SL-C-SL Part Data Attributes:
|
HDVG-15-SL-C-SL
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HDVG-15-SL-C-SL
Adam Technologies Inc
D Subminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |