Part Details for HDX-WA1M0-16XBC by ITT Interconnect Solutions
Overview of HDX-WA1M0-16XBC by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDX-WA1M0-16XBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-HDX-WA1M0-16XBC-ND
|
DigiKey | PUSH-PULL BREAKAWAY PLUG Min Qty: 1 Lead time: 24 Weeks Container: Bag |
20 In Stock |
|
$47.6400 | Buy Now |
DISTI #
965-HDX-WA1M0-16XBC
|
Mouser Electronics | Circular Push Pull Connectors 0-16 CLOCKING B BREAKAWAY PLUG | 0 |
|
$47.6400 | Order Now |
DISTI #
V36:1790_26743148
|
Arrow Electronics | HDX BREAKAWAY PLUG 16 A Min Qty: 30 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2320 | Americas - 30 |
|
$46.4000 / $47.1500 | Buy Now |
DISTI #
ITTHDX-WA1M0-16XBC
|
Heilind Electronics | 16P CIRC P-P CON, BRKAWAY PLUG 0-16 LAYOUT W/ C CLOCKING | Americas - 6 in Stock |
|
$56.8000 / $72.8755 | Buy Now |
DISTI #
HDX-WA1M0-16XBC
|
TTI | Circular Push Pull Connectors 0-16 CLOCKING B BREAKAWAY PLUG Min Qty: 1 Package Multiple: 1 |
Americas - 20 In Stock |
|
$50.8200 | Buy Now |
DISTI #
ITTHDX-WA1M0-16XBC
|
Interstate Connecting Components | 16P CIRC P-P CON, BRKAWAY PLUG 0-16 LAYOUT W/ C CLOCKING | 18 |
|
$56.8000 / $72.8755 | Buy Now |