There are no models available for this part yet.
Overview of HDX-WGKM0-12WMCL by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HDX-WGKM0-12WMCL by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1003-HDX-WGKM0-12WMCL-ND
|
DigiKey | PUSH-PULL SOLDER CUP RECEPTACLE Min Qty: 1 Lead time: 24 Weeks Container: Bag |
31 In Stock |
|
$102.9300 | Buy Now | |
DISTI #
965-HDX-WGKM0-12WMCL
|
Mouser Electronics | Circular Push Pull Connectors 0-12 CLOCKING C SOLDER CUP REC RoHS: Not Compliant | 0 |
|
$114.9300 / $141.3900 | Order Now | |
DISTI #
ITTHDX-WGKM0-12WMCL
|
Heilind Electronics | 12P CIRC P-P CON,INLINE RECPT 0-12 LAYOUT W/ C CLOCKING | Americas - 6 in Stock |
|
Buy Now | ||
DISTI #
64144374
|
Verical | HDX-WGKM0-12WMCL Min Qty: 1 Package Multiple: 1 | Americas - 45 |
|
$79.5687 / $87.1467 | Buy Now | |
DISTI #
63267529
|
Verical | HDX-WGKM0-12WMCL Min Qty: 1 Package Multiple: 1 Date Code: 2226 | Americas - 43 |
|
$50.3700 | Buy Now | |
DISTI #
HDX-WGKM0-12WMCL
|
TTI | Circular Push Pull Connectors 0-12 CLOCKING C SOLDER CUP REC Min Qty: 1 Package Multiple: 1 |
Americas - 15 In Stock |
|
$102.9300 | Buy Now | |
DISTI #
ITTHDX-WGKM0-12WMCL
|
Interstate Connecting Components | 12P CIRC P-P CON,INLINE RECPT 0-12 LAYOUT W/ C CLOCKING | 18 |
|
Buy Now | ||
DISTI #
HDX-WGKM0-12WMCL
|
PEI Genesis | HDX SOLDER CUP RECEPT 12 C Min Qty: 1 | 45 |
|
$67.9500 / $74.0800 | Buy Now | |
DISTI #
C1S138502960873
|
Chip1Stop | Unclassified | 43 |
|
$52.9000 | Buy Now |