Part Details for HDZ149R83Q by VPG Transducers
Overview of HDZ149R83Q by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDZ149R83Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-HDZ149R83Q-ND
|
DigiKey | HDZ149R83Q 1 PPM HERMETIC Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.1900 | Buy Now |
DISTI #
HDZ149R83Q
|
Avnet Americas | Resistor Ultra Precision 149.83Ohm 0.02% 3/10W ±1ppm/°C 2-Pin Radial Tube - Bulk (Alt: HDZ149R83Q) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.1842 / $32.9522 | Buy Now |