Part Details for HDZ1K2631Q by VPG Transducers
Overview of HDZ1K2631Q by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDZ1K2631Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDZ1K2631Q-ND
|
DigiKey | RES 1.2631K OHM 0.02% 0.3W RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.6000 | Buy Now |
DISTI #
HDZ1K2631Q
|
Avnet Americas | Resistor Ultra Precision 1.2631kOhm 0.02% 3/10W ±1ppm/°C 2-Pin Radial Tube - Bulk (Alt: HDZ1K2631Q) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.1842 / $32.9522 | Buy Now |