Part Details for HE2AN-AC120V by Panasonic Electronic Components
Overview of HE2AN-AC120V by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE2AN-AC120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B865
|
Newark | He Relay |Panasonic HE2AN-AC120V Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1400 / $20.7000 | Buy Now |
DISTI #
255-1658-ND
|
DigiKey | RELAY GEN PURPOSE DPST 25A 120V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
101 In Stock |
|
$14.6625 / $20.9500 | Buy Now |
DISTI #
HE2AN-AC120V
|
Avnet Americas | Relay Power DPST 277VAC 120VAC Quick Connect Carton/Case (Alt: HE2AN-AC120V) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days | 0 |
|
$15.7696 / $17.8554 | Buy Now |
DISTI #
769-HE2AN-AC120V
|
Mouser Electronics | General Purpose Relays 2 Form A 120VAC 30A 25A 277VAC AC Coil RoHS: Compliant | 0 |
|
$14.8000 / $20.9500 | Order Now |
DISTI #
74613848
|
RS | Energy Managment RelayHE Relay | Panasonic Electronic Components HE2AN-AC120V RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$24.6400 | RFQ |
|
Future Electronics | HE Series 25 A DPST-NO 120 VDC Plug In Chassis Mount Power Relay RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$17.1600 / $17.3800 | Buy Now |
|
Onlinecomponents.com | Power Relay 120VAC 25A DPST-NO(50x33x46.2)mm Plug-In RoHS: Compliant | 0 |
|
$15.9700 / $21.6900 | Buy Now |
DISTI #
HE2AN-AC120V
|
Avnet Americas | Relay Power DPST 277VAC 120VAC Quick Connect Carton/Case (Alt: HE2AN-AC120V) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days | 0 |
|
$15.7696 / $17.8554 | Buy Now |
|
Master Electronics | Power Relay 120VAC 25A DPST-NO(50x33x46.2)mm Plug-In RoHS: Compliant | 0 |
|
$15.9700 / $21.6900 | Buy Now |
Part Details for HE2AN-AC120V
HE2AN-AC120V CAD Models
HE2AN-AC120V Part Data Attributes:
|
HE2AN-AC120V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HE2AN-AC120V
Panasonic Electronic Components
Power/Signal Relay, DPST, Momentary, 2700mW (Coil), 25A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 70 V, COIL RELEASE VOLTAGE(AC): 18 V | |
Body Breadth | 33 mm | |
Body Height | 35 mm | |
Body Length or Diameter | 50 mm | |
Coil Current(AC)-Max | 0.022 A | |
Coil Power | 2700 mW | |
Coil Resistance | 5200 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 25A@277VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact (DC) Max Rating R Load | 25A@30VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 30 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -50 °C | |
Packing Method | BOX | |
Physical Dimension | 50mm x 33mm x 35mm | |
Reference Standard | CSA; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 30 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for HE2AN-AC120V
This table gives cross-reference parts and alternative options found for HE2AN-AC120V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HE2AN-AC120V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HE2AN-S-AC120V | Power/Signal Relay, DPST, Momentary, 2700mW (Coil), 25A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Panel Mount, ROHS COMPLIANT | Panasonic Electronic Components | HE2AN-AC120V vs HE2AN-S-AC120V |
HE2AN-Q-AC120V | Power/Signal Relay, DPST, Momentary, 2700mW (Coil), 25A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Panel Mount, ROHS COMPLIANT | Panasonic Electronic Components | HE2AN-AC120V vs HE2AN-Q-AC120V |