Part Details for HE3A243M025AZSS by Vishay Intertechnologies
Overview of HE3A243M025AZSS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE3A243M025AZSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HE3A243M025AZSS
|
Avnet Americas | Tantalum Capacitor Wet 24000uF 20% 25VDC Radial Leaded Bulk - Bulk (Alt: HE3A243M025AZSS) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for HE3A243M025AZSS
HE3A243M025AZSS CAD Models
HE3A243M025AZSS Part Data Attributes
|
HE3A243M025AZSS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HE3A243M025AZSS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 20% +Tol, 20% -Tol, 24000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR IS MEASURED AT 1 KHZ | |
Capacitance | 24000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 35.56 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 60 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.15 mA | |
Length | 8.89 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10.2 mm | |
Terminal Shape | WIRE |
Alternate Parts for HE3A243M025AZSS
This table gives cross-reference parts and alternative options found for HE3A243M025AZSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HE3A243M025AZSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HE5A243M025AZSS | Tantalum Capacitor, | Vishay Intertechnologies | HE3A243M025AZSS vs HE5A243M025AZSS |
HE5A243M025DZSS | Tantalum Capacitor, | Vishay Intertechnologies | HE3A243M025AZSS vs HE5A243M025DZSS |