Part Details for HE3A472MB016Z by Cinetech Industrial Co Ltd
Overview of HE3A472MB016Z by Cinetech Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE3A472MB016Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | CAP.M/L 4.7nF 1000V 9.5MM Z5U +/-20% TB RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 4335 |
|
$0.0861 / $0.0923 | Buy Now |