Part Details for HE3C123M063BZSS by Vishay Sprague
Overview of HE3C123M063BZSS by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE3C123M063BZSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-1680-ND
|
DigiKey | CAP TANT 12000UF 63V 20% RADIAL Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for HE3C123M063BZSS
HE3C123M063BZSS CAD Models
HE3C123M063BZSS Part Data Attributes
|
HE3C123M063BZSS
Vishay Sprague
Buy Now
|
Compare Parts:
HE3C123M063BZSS
Vishay Sprague
CAP WET TANT 12000UF 20% 63V RAD
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.0020 | |
Samacsys Manufacturer | Vishay |