Part Details for HE5B483M025BZSS by Vishay Intertechnologies
Overview of HE5B483M025BZSS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for HE5B483M025BZSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HE5B483M025BZSS
|
Avnet Americas | Cap Tant Wet 48000uF 25V 20% (35.56 X 12.395mm) Radial Leaded 85°C Bulk - Bulk (Alt: HE5B483M025BZSS) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for HE5B483M025BZSS
HE5B483M025BZSS CAD Models
HE5B483M025BZSS Part Data Attributes
|
HE5B483M025BZSS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HE5B483M025BZSS
Vishay Intertechnologies
Tantalum Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ESR IS MEASURED AT 1 KHZ | |
Capacitance | 48000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 35.56 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 45 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.2 mA | |
Length | 12.395 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 10.2 mm | |
Terminal Shape | WIRE |
Alternate Parts for HE5B483M025BZSS
This table gives cross-reference parts and alternative options found for HE5B483M025BZSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HE5B483M025BZSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HE3B483M025AZSS | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 20% +Tol, 20% -Tol, 48000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | HE5B483M025BZSS vs HE3B483M025AZSS |
HE5B483M025AZSS | Tantalum Capacitor, | Vishay Intertechnologies | HE5B483M025BZSS vs HE5B483M025AZSS |
HE5B483M025CZSS | Tantalum Capacitor, | Vishay Intertechnologies | HE5B483M025BZSS vs HE5B483M025CZSS |