Part Details for HE5C123M063CZSS by Vishay Intertechnologies
Overview of HE5C123M063CZSS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for HE5C123M063CZSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HE5C123M063CZSS
|
Avnet Americas | Cap Tant Wet 12000uF 63V 20% (35.56 X 15.4mm) Radial Leaded 85°C Bulk - Bulk (Alt: HE5C123M063CZSS) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for HE5C123M063CZSS
HE5C123M063CZSS CAD Models
HE5C123M063CZSS Part Data Attributes:
|
HE5C123M063CZSS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HE5C123M063CZSS
Vishay Intertechnologies
Tantalum Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ESR IS MEASURED AT 1 KHZ | |
Capacitance | 12000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 35.56 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 35 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.4 mA | |
Length | 15.4 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10.2 mm | |
Terminal Shape | WIRE |