Part Details for HE722A2410 by Hamlin Electronics
Overview of HE722A2410 by Hamlin Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE722A2410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 80 |
|
$2.0384 / $3.0576 | Buy Now |
Part Details for HE722A2410
HE722A2410 CAD Models
HE722A2410 Part Data Attributes
|
HE722A2410
Hamlin Electronics
Buy Now
Datasheet
|
Compare Parts:
HE722A2410
Hamlin Electronics
Dry Reed Relay, 1 Form A, SPST, 46VDC (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, DC Output,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HAMLIN ELECTRONICS EUROPE LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Additional Feature | COIL SUPPRESSION DIODE | |
Body Breadth | 7.24 mm | |
Body Height | 7.5 mm | |
Body Length or Diameter | 19.05 mm | |
Coil Current(DC)-Max | 0.011 A | |
Coil Operate Voltage(DC) | 16 V | |
Coil Power | 264 mW | |
Coil Release Voltage(DC) | 2 V | |
Coil Resistance | 2150 Ω | |
Coil Voltage(DC)-Max | 46 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Power Rating R Load | 10W@200VDC | |
Contact (DC) Max Rating R Load | 0.5A@200VDC | |
Contact Resistance | 150 mΩ | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | DC | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 8 | |
Operate Time | 1 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 19.05mm x 7.24mm x 7.5mm | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM A | |
Relay Function | DPST | |
Relay Type | DRY REED RELAY | |
Release Time | 1 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER |