Part Details for HEDS-5120#A01 by Avago Technologies
Overview of HEDS-5120#A01 by Avago Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HEDS-5120#A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Quest Components | 64 |
|
$16.3240 / $20.9880 | Buy Now |
Part Details for HEDS-5120#A01
HEDS-5120#A01 CAD Models
HEDS-5120#A01 Part Data Attributes:
|
HEDS-5120#A01
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HEDS-5120#A01
Avago Technologies
OPTICAL CODE WHEELS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.90.88.80 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTICAL CODE WHEELS | |
Surface Mount | YES |