Part Details for HEDS-5120#F05 by Broadcom Limited
Overview of HEDS-5120#F05 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HEDS-5120#F05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEDS-5120#F05-ND
|
DigiKey | CODEWHEEL 2CH 256CPR 3/16" Min Qty: 300 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.8945 | Buy Now |
DISTI #
HEDS-5120#F05
|
Avnet Americas | Two and Three Channel Codewheels - Bulk (Alt: HEDS-5120#F05) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0768 / $14.2080 | Buy Now |
DISTI #
630-HEDS-5120-F05
|
Mouser Electronics | Encoders 2 Channel 256CPR RoHS: Compliant | 0 |
|
$15.6800 / $15.9800 | Order Now |
DISTI #
HEDS-5120#F05
|
EBV Elektronik | Optical Shaft-Encoder Components (Alt: HEDS-5120#F05) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HEDS-5120#F05
HEDS-5120#F05 CAD Models
HEDS-5120#F05 Part Data Attributes
|
HEDS-5120#F05
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HEDS-5120#F05
Broadcom Limited
Optical Code Wheels
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.90.88.80 | |
Samacsys Manufacturer | Avago Technologies | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTICAL CODE WHEELS | |
Surface Mount | YES |