-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optical Code Wheels
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-G06-00 | Amphenol Communications Solutions | 54102-G06-00-BERGSTRIP.100\\HDRTHDR30G | |
HP5-120 | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS | |
HPH5-1200LD | Coilcraft Inc | General Purpose Inductor, 173uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEDS-5120#G06-ND
|
DigiKey | CODEWHEEL 2CH 360CPR 1/4" Min Qty: 300 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.8945 | Buy Now |
DISTI #
HEDS-5120#G06
|
Avnet Americas | Two and Three Channel Codewheels - Bulk (Alt: HEDS-5120#G06) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 838 |
|
$12.0768 / $14.2080 | Buy Now |
DISTI #
630-HEDS-5120-G06
|
Mouser Electronics | Encoders 2 Channel 360CPR RoHS: Compliant | 0 |
|
$15.6800 / $15.9800 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEDS-5120#G06
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HEDS-5120#G06
Broadcom Limited
Optical Code Wheels
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.90.88.80 | |
Samacsys Manufacturer | Avago Technologies | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTICAL CODE WHEELS | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for HEDS-5120#G06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEDS-5120#G06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEDS-5120#G06 | OPTICAL CODE WHEELS | Avago Technologies | HEDS-5120#G06 vs HEDS-5120#G06 |