There are no models available for this part yet.
Overview of HEDS-5120-H13 by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP5-120 | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS | |
HPH5-1200LD | Coilcraft Inc | General Purpose Inductor, 173uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH5-1200LB | Coilcraft Inc | General Purpose Inductor, 173uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for HEDS-5120-H13 by Broadcom Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HEDS-5120-H13-ND
|
DigiKey | CODEWHEEL 2CH 400CPR 8MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
297 In Stock |
|
$16.2911 / $21.7200 | Buy Now | |
DISTI #
HEDS-5120-H13
|
Avnet Americas | Two and Three Channel Codewheels - Bulk (Alt: HEDS-5120-H13) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0768 / $14.2080 | Buy Now | |
DISTI #
630-HEDS-5120-H13
|
Mouser Electronics | Encoders 2 Channel 400CPR RoHS: Compliant | 0 |
|
$15.6800 / $15.9800 | Order Now |