Part Details for HEDS-5500#A13 by Broadcom Limited
Overview of HEDS-5500#A13 by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HEDS-5500#A13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4786
|
Newark | Encoder, Optical, 2-Ch, 30000Rpm, 500Cpr, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, No. Of Channels:2 Channel, Rotational Speed Max:30000Rpm, Encoder Resolution:500, Product Range:-, Svhc:No Svhc (15-Jan-2018), No. Of Rohs Compliant: Yes |Broadcom HEDS-5500#A13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.8700 / $58.0100 | Buy Now |
DISTI #
516-2756-ND
|
DigiKey | ROTARY ENCODER OPTICAL 500PPR Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
214 In Stock |
|
$42.9220 / $45.1000 | Buy Now |
DISTI #
HEDS-5500#A13
|
Avnet Americas | Optical Encoder 5-Pin - Trays (Alt: HEDS-5500#A13) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$34.7072 / $40.8320 | Buy Now |
DISTI #
630-HEDS-5500-A13
|
Mouser Electronics | Encoders 2 Channel 500 CPR 8mm Metal CW RoHS: Compliant | 167 |
|
$42.9400 / $59.5100 | Buy Now |
DISTI #
HEDS-5500#A13
|
Avnet Americas | Optical Encoder 5-Pin - Trays (Alt: HEDS-5500#A13) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$34.7072 / $40.8320 | Buy Now |
DISTI #
HEDS-5500#A13
|
EBV Elektronik | Optical Encoder 5-Pin (Alt: HEDS-5500#A13) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HEDS-5500#A13
HEDS-5500#A13 CAD Models
HEDS-5500#A13 Part Data Attributes:
|
HEDS-5500#A13
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HEDS-5500#A13
Broadcom Limited
Rotary Position Encoder, Single, 2 Channels
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Configuration | SINGLE, 2 CHANNELS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Supply Voltage-Max | 5.5 V | |
Surface Mount | NO |
Alternate Parts for HEDS-5500#A13
This table gives cross-reference parts and alternative options found for HEDS-5500#A13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEDS-5500#A13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEDS-5500#A13 | Rotary Position Encoder, Single, 2 Channels | Hewlett Packard Co | HEDS-5500#A13 vs HEDS-5500#A13 |
HEDS-5500#A13 | Rotary Position Encoder, Single, 2 Channels | Agilent Technologies Inc | HEDS-5500#A13 vs HEDS-5500#A13 |