Part Details for HEDS-6140#B06 by Broadcom Limited
Overview of HEDS-6140#B06 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HEDS-6140#B06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEDS-6140#B06-ND
|
DigiKey | CODEWHEEL 3CH 1000CPR 1/4" Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.9855 | Buy Now |
DISTI #
HEDS-6140#B06
|
Avnet Americas | Two and Three Channel Codewheels - Bulk (Alt: HEDS-6140#B06) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$28.2880 / $33.2800 | Buy Now |
DISTI #
630-HEDS-6140-B06
|
Mouser Electronics | Encoders 3 Channel 1000CPR RoHS: Compliant | 0 |
|
$35.5000 | Order Now |
DISTI #
HEDS-6140#B06
|
EBV Elektronik | Codewheel for Optical Encoder Modules Screw (Alt: HEDS-6140#B06) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HEDS-6140#B06
HEDS-6140#B06 CAD Models
HEDS-6140#B06 Part Data Attributes
|
HEDS-6140#B06
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HEDS-6140#B06
Broadcom Limited
Optical Code Wheels
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.90.88.80 | |
Samacsys Manufacturer | Avago Technologies | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTICAL CODE WHEELS | |
Surface Mount | YES |