-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optical Code Wheels
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6140CBZ-T | Renesas Electronics Corporation | Negative Voltage Hot Plug Controller | |
ISL6140CBZ | Renesas Electronics Corporation | Negative Voltage Hot Plug Controller | |
ISL6140IBZ | Renesas Electronics Corporation | Negative Voltage Hot Plug Controller |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEDS-6140#J06-ND
|
DigiKey | CODEWHEEL 3CH 1024CPR 1/4" Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.9855 | Buy Now |
DISTI #
HEDS-6140#J06
|
Avnet Americas | Two and Three Channel Codewheels - Bulk (Alt: HEDS-6140#J06) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Bulk | 0 |
|
$28.2880 / $33.2800 | Buy Now |
DISTI #
630-HEDS-6140-J06
|
Mouser Electronics | Encoders 3 Channel 1024CPR RoHS: Compliant | 0 |
|
$35.5000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEDS-6140#J06
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HEDS-6140#J06
Broadcom Limited
Optical Code Wheels
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.90.88.80 | |
Samacsys Manufacturer | Avago Technologies | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTICAL CODE WHEELS | |
Surface Mount | YES |