HEDS-6140#J09
Description: Optical Code Wheels

Overview of HEDS-6140#J09 by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
ISL6140CBZ-T Renesas Electronics Corporation Negative Voltage Hot Plug Controller
ISL6140CBZ Renesas Electronics Corporation Negative Voltage Hot Plug Controller
ISL6140IBZ Renesas Electronics Corporation Negative Voltage Hot Plug Controller

Price & Stock for HEDS-6140#J09 by Broadcom Limited

Part # Manufacturer Description Stock Price Buy
DISTI # HEDS-6140#J09-ND
DigiKey CODEWHEEL 3CH 1024CPR 1/2" Min Qty: 200 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 200 $40.9855
$40.9855 Buy Now
DISTI # HEDS-6140#J09
Avnet Americas Two and Three Channel Codewheels - Bulk (Alt: HEDS-6140#J09) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Bulk 0
  • 200 $33.2800
  • 400 $32.4480
  • 600 $31.6160
  • 1,000 $30.7840
  • 2,000 $29.9520
  • 10,000 $29.1200
  • 20,000 $28.2880
$28.2880 / $33.2800 Buy Now
DISTI # 630-HEDS-6140-J09
Mouser Electronics Encoders 3 Channel 1024CPR RoHS: Compliant 0
  • 200 $35.5000
$35.5000 Order Now
DISTI # HEDS-6140#J09
EBV Elektronik Two and Three Channel Codewheels (Alt: HEDS-6140#J09) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for HEDS-6140#J09 by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HEDS-6140#J09 by Broadcom Limited

HEDS-6140#J09
Broadcom Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BROADCOM LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8543.90.88.80
Samacsys Manufacturer
Avago Technologies
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
OPTICAL CODE WHEELS
Surface Mount
YES
Want to compare parts?
  1. HEDS-6140#J09
    Broadcom Limited
    Optical Code Wheels
    VS

Related Parts for HEDS-6140#J09

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HEDS-6140#J09 by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HEDS-6140#J09 by Broadcom Limited

Select Manufacturer
Which Manufacturer of HEDS-6140#J09 would you like to use for your alert(s)?
  • Please alert me when HEDS-6140#J09 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HEDS-6140#J09 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HEDS-6140#J09 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HEDS-6140#J09 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HEDS-6140#J09.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HEDS-6140#J09 by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: