Part Details for HEDS-8902 by Broadcom Limited
Overview of HEDS-8902 by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89025-145LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 1 MOD | |
89025-166LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 1 MOD | |
89025-223LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body, 1 MOD. |
Price & Stock for HEDS-8902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4796
|
Newark | Sensor Cable, Encoder, Molex Kk Connector, 4 Way, Free Ends, 152 Mm, 5.98 " Rohs Compliant: Yes |Broadcom HEDS-8902 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6700 / $11.9400 | Buy Now |
DISTI #
516-2026-ND
|
DigiKey | WIRE HARNESS FOR 2CH HEDX-5XXX Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1142 In Stock |
|
$7.6582 / $13.9400 | Buy Now |
DISTI #
HEDS-8902
|
Avnet Americas | Sensor Cable for HEDM-55xx Two and Three Channel Optical Encoders 4 Position 152mm Length - Bulk (Alt: HEDS-8902) RoHS: Compliant Min Qty: 566 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0112 / $7.0720 | Buy Now |
DISTI #
630-HEDS-8902
|
Mouser Electronics | Encoders Locking Conn 2Ch for HEDX-5XXX RoHS: Compliant | 1045 |
|
$7.6500 / $13.9400 | Buy Now |
DISTI #
HEDS-8902
|
EBV Elektronik | Sensor Cable for HEDM-55xx Two and Three Channel Optical Encoders 4 Position 152mm Length (Alt: HEDS-8902) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | EBV - 282 |
|
Buy Now | |
|
Neutron USA | Encoders Locking Conn 2Ch for HEDX-5XXX | 50 |
|
$67.3500 | Buy Now |
Part Details for HEDS-8902
HEDS-8902 CAD Models
HEDS-8902 Part Data Attributes
|
HEDS-8902
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HEDS-8902
Broadcom Limited
Rotary Position Encoder
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Optoelectronic Device Type | OTHER ACCESSORIES |