Part Details for HEDS-8938-011 by Broadcom Limited
Overview of HEDS-8938-011 by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78938-107HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 7 Positions, 2.54 mm (0.100in) Pitch. | |
78938-418HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 18 Positions, 2.54 mm (0.100in) Pitch. | |
78938-403HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 3 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for HEDS-8938-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEDS-8938-011-ND
|
DigiKey | TOOL ALIGNMENT AEDX-8XXX 4MM Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.4282 | Buy Now |
DISTI #
HEDS-8938-011
|
Avnet Americas | Alignment Tool For 2- Or 3-Channel Incremental Encoder Kit With Codewheel - Bulk (Alt: HEDS-8938-011) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$68.0000 / $80.0000 | Buy Now |
DISTI #
630-HEDS-8938-011
|
Mouser Electronics | Encoders Alignment Tool for AEDX-8XXX 4mm RoHS: Compliant | 0 |
|
$88.3200 | Order Now |