Part Details for HEE-1/8-D-MINI-24 (ALTERNATE: 165068) by Festo
Overview of HEE-1/8-D-MINI-24 (ALTERNATE: 165068) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEE-1/8-D-MINI-24 (ALTERNATE: 165068)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71100879
|
RS | Valve, on/off soft start, 40mm, G1/8 female, 24VDC | Festo HEE-1/8-D-MINI-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$192.2100 | Buy Now |