-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4067B - 16-channel analog multiplexer/demultiplexer@en-us SOP 24-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0069
|
Newark | Analogue Mux/Demux, 16:1, -40 To 85Deg C Rohs Compliant: Yes |Nexperia HEF4067BT,652 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5720 / $0.7440 | Buy Now |
DISTI #
HEF4067BT,652
|
Avnet Americas | Analog Multiplexer Single 16:1 24-Pin SO Bulk - Rail/Tube (Alt: HEF4067BT,652) RoHS: Compliant Min Qty: 384 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 2786 Partner Stock |
|
$0.8080 / $0.9318 | Buy Now |
|
Future Electronics | 4000B Series 3 to 15 V 155Ohm 16-Ch Analog Multiplexer/Demultiplexer -SOIC-24 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 30 Lead time: 26 Weeks | 0 |
|
$1.3800 | Buy Now |
|
Rochester Electronics | HEF4067BT - Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2840 |
|
$0.8078 / $0.9503 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4067BT,652
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4067BT,652
Nexperia
HEF4067B - 16-channel analog multiplexer/demultiplexer@en-us SOP 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOT-137, PLASTIC, SO-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT137-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1995-01-01 | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 175 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 340 ns | |
Switch-on Time-Max | 100 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for HEF4067BT,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4067BT,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933372980652 | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO24 | Nexperia | HEF4067BT,652 vs 933372980652 |
HEF4067BT,653 | HEF4067B - 16-channel analog multiplexer/demultiplexer SOP 24-Pin | NXP Semiconductors | HEF4067BT,652 vs HEF4067BT,653 |
933372980652 | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, SOT-137, PLASTIC, SO-24 | NXP Semiconductors | HEF4067BT,652 vs 933372980652 |
HEF4067BT-T | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, PLASTIC, SOT-137-1, MS-013, SOP-24 | NXP Semiconductors | HEF4067BT,652 vs HEF4067BT-T |
HEF4067BT,653 | HEF4067B - 16-channel analog multiplexer/demultiplexer@en-us SOP 24-Pin | Nexperia | HEF4067BT,652 vs HEF4067BT,653 |
HEF4067BT | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, PLASTIC, SOT-137-1, MS-013, SOP-24 | NXP Semiconductors | HEF4067BT,652 vs HEF4067BT |