-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4077B - Quad 2-input EXCLUSIVE-NOR gate@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEF4077BT,652
|
Avnet Americas | XNOR Gate 4-Element 2-IN CMOS 14-Pin SO Bulk - Rail/Tube (Alt: HEF4077BT,652) RoHS: Compliant Min Qty: 2150 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 28885 Partner Stock |
|
RFQ | |
|
Future Electronics | HEF4077B Series 15 V 4 Channel Quad 2-Input SMT Exclusive OR Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 4560 Package Multiple: 57 | 0 |
|
$0.2550 | Buy Now |
|
Rochester Electronics | HEF4077BT - XNOR Gate ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1425 |
|
$0.1442 / $0.1696 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4077BT,652
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4077BT,652
Nexperia
HEF4077B - Quad 2-input EXCLUSIVE-NOR gate@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOT-108-1, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1990-01-01 | |
Samacsys Manufacturer | Nexperia | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XNOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for HEF4077BT,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4077BT,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14077BD | 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, SOIC-14 | onsemi | HEF4077BT,652 vs MC14077BD |
HEF4077BT,653 | HEF4077B - Quad 2-input EXCLUSIVE-NOR gate@en-us SOIC 14-Pin | Nexperia | HEF4077BT,652 vs HEF4077BT,653 |
MC14077BDG | Quad Exclusive NOR Gate, SOIC-14 NB, 55-TUBE | onsemi | HEF4077BT,652 vs MC14077BDG |
MC14077BDR2G | Quad Exclusive NOR Gate, SOIC-14 NB, 2500-REEL | onsemi | HEF4077BT,652 vs MC14077BDR2G |
MC14077BF | 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | onsemi | HEF4077BT,652 vs MC14077BF |
MC14077BDR2 | 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, SOIC-14 | onsemi | HEF4077BT,652 vs MC14077BDR2 |