Part Details for HEF4738VP by NXP Semiconductors
Overview of HEF4738VP by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for HEF4738VP
HEF4738VP CAD Models
HEF4738VP Part Data Attributes
|
HEF4738VP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4738VP
NXP Semiconductors
IC IEEE 488 (GPIB) BUS CONTROLLER, PDIP40, Bus Controller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, DIP40,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Drive Interface Standard | IEEE 488 | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T40 | |
Length | 52 mm | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Current-Max | 0.75 mA | |
Supply Voltage-Max | 12.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, IEEE 488 (GPIB) |